Part Details for CDS4004812 by Cosel USA Inc
Overview of CDS4004812 by Cosel USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CDS4004812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2041-ND
|
DigiKey | DC DC CONVERTER 12.5V 500W Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$296.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$246.3000 | Buy Now |
|
Chip1Cloud | 1/1 BRICK BOARD MOUNT DC/DC / Module DC-DC 48VIN 1-OUT 12.5V 40A 500W 21-Pin Brick | 1140 |
|
RFQ |
Part Details for CDS4004812
CDS4004812 CAD Models
CDS4004812 Part Data Attributes
|
CDS4004812
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CDS4004812
Cosel USA Inc
DC-DC Regulated Power Supply Module, 500W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | PACKAGE-21 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-P21 | |
Length | 116.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 21 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 40 A | |
Output Voltage-Max | 13.75 V | |
Output Voltage-Min | 7.5 V | |
Output Voltage-Nom | 12.5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 500 W | |
Trim/Adjustable Output | YES | |
Width | 61 mm |