CDS2S32B25Q/CDS2S-32B/25A 11KW 380V by: Delixi Electric

Part Details for CDS2S32B25Q/CDS2S-32B/25A 11KW 380V by Delixi Electric

Overview of CDS2S32B25Q/CDS2S-32B/25A 11KW 380V by Delixi Electric

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTM4650IY Analog Devices 2x 25A or 1x 50A DC/DC µModule
LTM4650AEY#PBF Analog Devices 2x 25A or 1x 50A DC/DC µModule
LTM4650IY#PBF Analog Devices 2x 25A or 1x 50A DC/DC µModule

Price & Stock for CDS2S32B25Q/CDS2S-32B/25A 11KW 380V

Part # Distributor Description Stock Price Buy
CHIPMALL.COM LIMITED CDS2S32B25Q/CDS2s-32B/25A 11KW 380V 7
  • 1 $26.1263
$26.1263 Buy Now

Part Details for CDS2S32B25Q/CDS2S-32B/25A 11KW 380V

CDS2S32B25Q/CDS2S-32B/25A 11KW 380V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDS2S32B25Q/CDS2S-32B/25A 11KW 380V by Delixi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDS2S32B25Q/CDS2S-32B/25A... by Delixi Electric

  • Please alert me when CDS2S32B25Q/CDS2S-32B/25A... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDS2S32B25Q/CDS2S-32B/25A... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDS2S32B25Q/CDS2S-32B/25A... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDS2S32B25Q/CDS2S-32B/25A... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDS2S32B25Q/CDS2S-32B/25A....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDS2S32B25Q/CDS2S-32B/25A 11KW 380V by Delixi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: