There are no models available for this part yet.
Overview of CDS19FC562JO3F by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Price & Stock for CDS19FC562JO3F by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDS19FC562JO3F-ND
|
DigiKey | CAP MICA 5600PF 5% 300V RADIAL Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3588 | Buy Now | |
DISTI #
598-CDS19FC562JO3F
|
Mouser Electronics | Mica Capacitors 5600pF 300Volts 5% RoHS: Compliant | 0 |
|
$11.3500 / $17.9500 | Order Now | |
Onlinecomponents.com | MICA RoHS: Compliant |
50 In Stock |
|
$10.9300 / $20.4600 | Buy Now | ||
DISTI #
78950726
|
Verical | Mica Capacitors Miniature Dipped Min Qty: 5 Package Multiple: 5 Date Code: 2413 | Americas - 50 |
|
$14.8980 / $26.5980 | Buy Now | |
DISTI #
CDS19FC562JO3F
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 50 | 0 |
|
$7.2100 / $10.7300 | Buy Now | |
Master Electronics | MICA RoHS: Compliant |
50 In Stock |
|
$10.9300 / $20.4600 | Buy Now |
CAD Models for CDS19FC562JO3F by Cornell Dubilier Electronics Inc
Part Data Attributes for CDS19FC562JO3F by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
, 6425
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Capacitance
|
0.0056 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Height
|
12.2 mm
|
JESD-609 Code
|
e3
|
Length
|
16.3 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
300 V
|
Size Code
|
6425
|
Surface Mount
|
NO
|
Temperature Coefficient
|
0/+70ppm/Cel ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Pitch
|
8.7 mm
|
Terminal Shape
|
WIRE
|
Width
|
6.4 mm
|