Part Details for CDS19FA752JO3 by Cornell Dubilier Electronics Inc
Overview of CDS19FA752JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for CDS19FA752JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y2799
|
Newark | Mica |Cornell Dubilier CDS19FA752JO3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0800 / $15.4500 | Buy Now |
DISTI #
CDS19FA752JO3-ND
|
DigiKey | CAP MICA 7500PF 5% 100V RADIAL Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8708 | Buy Now |
DISTI #
598-CDS19FA752JO3
|
Mouser Electronics | Mica Capacitors 7500pF 100V +/- 5% RoHS: Not Compliant | 0 |
|
$14.8800 / $15.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.5300 / $20.6300 | Buy Now |
DISTI #
CDS19FA752JO3
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 50 | 0 |
|
$9.5700 / $14.1500 | Buy Now |
Part Details for CDS19FA752JO3
CDS19FA752JO3 CAD Models
CDS19FA752JO3 Part Data Attributes
|
CDS19FA752JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDS19FA752JO3
Cornell Dubilier Electronics Inc
CAPACITOR, MICA, 100V, 0.0075uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 6528 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.0075 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 12.4 mm | |
Length | 16.5 mm | |
Manufacturer Series | CDS19 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 4% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | CDS19 | |
Size Code | 6528 | |
Surface Mount | NO | |
Temperature Coefficient | 70ppm/Cel ppm/°C | |
Terminal Pitch | 8.7 mm | |
Terminal Shape | WIRE | |
Width | 7.1 mm |