Part Details for CDS10ED220DO3 by Cornell Dubilier Electronics Inc
Results Overview of CDS10ED220DO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDS10ED220DO3 Information
CDS10ED220DO3 by Cornell Dubilier Electronics Inc is a Mica Capacitor.
Mica Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDS10ED220DO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y2567
|
Newark | Mica |Cornell Dubilier CDS10ED220DO3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2800 / $4.1400 | Buy Now |
DISTI #
CDS10ED220DO3-ND
|
DigiKey | MICA Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7192 | Buy Now |
DISTI #
598-CDS10ED220DO3
|
Mouser Electronics | Mica Capacitors 22pF 500V +/- 1pF tol. RoHS: Compliant | 0 |
|
$3.1500 / $6.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1000 / $4.7100 | Buy Now |
DISTI #
CDS10ED220DO3
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 100 | 0 |
|
$2.1300 / $3.2300 | Buy Now |
Part Details for CDS10ED220DO3
CDS10ED220DO3 CAD Models
CDS10ED220DO3 Part Data Attributes
|
CDS10ED220DO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDS10ED220DO3
Cornell Dubilier Electronics Inc
CAPACITOR, MICA, 500V, 0.000022uF, THROUGH HOLE MOUNT, RADIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 3112 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 6.6 mm | |
Length | 7.9 mm | |
Manufacturer Series | CDS10 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.2727% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2.2727% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | CDS10 | |
Size Code | 3112 | |
Surface Mount | NO | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Pitch | 3.6 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |