Part Details for CDS-4221-44SP by Same Sky
Overview of CDS-4221-44SP by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL4014-221MEB | Coilcraft Inc | General Purpose Inductor, | |
XEL4014-221MEC | Coilcraft Inc | General Purpose Inductor, | |
DO3314-221 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS |
Price & Stock for CDS-4221-44SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CDS-4221-44SP-ND
|
DigiKey | SPEAKER, 42.5 SQUARE, 21.6MM DEE Min Qty: 1 Lead time: 18 Weeks Container: Tray |
394 In Stock |
|
$4.9125 / $8.1300 | Buy Now |
DISTI #
179-CDS-4221-44SP
|
Mouser Electronics | Speakers & Transducers 42.5 square, 21.6mm deep, Nd-Fe-B, PEI, 4 W, 4 ?, 230 Hz, solder pad RoHS: Compliant | 496 |
|
$4.9100 / $8.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Container: Tray | 0Tray |
|
$4.9200 | Buy Now |
DISTI #
CDS-4221-44SP
|
TME | Loudspeaker, general purpose, 4W, 4Ω, 42.5x42.5x21.6mm, 20kHz Min Qty: 500 | 0 |
|
$6.4500 | RFQ |