Part Details for CDS-4051-16-SP by CUI Devices
Overview of CDS-4051-16-SP by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDS-4051-16-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CDS-4051-16-SP-ND
|
DigiKey | SPEAKER 16OHM 1W TOP PORT 92DB Min Qty: 1 Lead time: 18 Weeks Container: Box |
732 In Stock |
|
$1.7642 / $3.0400 | Buy Now |
DISTI #
179-CDS-4051-16-SP
|
Mouser Electronics | Speakers & Transducers 40 mm, Round Frame, 1 W, 16 Ohm, Neodymium Magnet, PET Cone, Speaker RoHS: Compliant | 1935 |
|
$1.9100 / $3.0400 | Buy Now |
DISTI #
V99:2348_26420660
|
Arrow Electronics | Speakers Neodymium Iron Boron 600Hz 1.5W 102dBA 16Ohm Round Solder Pad RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2204 | Americas - 188 |
|
$2.1180 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 18 Weeks Container: Box | 0Box |
|
$2.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9600 / $4.1000 | Buy Now |
DISTI #
61206777
|
Verical | Speakers Neodymium Iron Boron 600Hz 1.5W 102dBA 16Ohm Round Solder Pad RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2204 | Americas - 188 |
|
$2.1180 | Buy Now |
Part Details for CDS-4051-16-SP
CDS-4051-16-SP CAD Models
CDS-4051-16-SP Part Data Attributes
|
CDS-4051-16-SP
CUI Devices
Buy Now
|
Compare Parts:
CDS-4051-16-SP
CUI Devices
|
Samacsys Manufacturer | CUI Devices |