Part Details for CDS-40288 by CUI Devices
Overview of CDS-40288 by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDS-40288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3550-ND
|
DigiKey | SPEAKER 8OHM 6W TOP PORT 84DB Min Qty: 1 Lead time: 21 Weeks Container: Tray |
1622 In Stock |
|
$3.5597 / $5.7900 | Buy Now |
DISTI #
490-CDS-40288
|
Mouser Electronics | Speakers & Transducers 6W 8Ohm 650Hz paper Soldr Eylt 40x28.5mm RoHS: Compliant | 3412 |
|
$3.8400 / $5.1600 | Buy Now |
|
Future Electronics | CDS Series 8 Ohm 650 Hz 84 dB 6 W 40 x 28.5 x 17.5 mm Magnetic Speaker RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 1008 Container: Box | 0Box |
|
$4.1200 | Buy Now |
|
Future Electronics | CDS Series 8 Ohm 650 Hz 84 dB 6 W 40 x 28.5 x 17.5 mm Magnetic Speaker RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 1008 Container: Box | 0Box |
|
$4.1200 | Buy Now |
|
Onlinecomponents.com | 40 x 28.5 mm, Rectangular Frame, 6 W, 8 Ohms, Neodymium Magnet, Paper |
421 In Stock |
|
$3.4700 / $4.0700 | Buy Now |
|
Master Electronics | 40 x 28.5 mm, Rectangular Frame, 6 W, 8 Ohms, Neodymium Magnet, Paper |
421 In Stock |
|
$3.4700 / $4.0700 | Buy Now |