Part Details for CDS-40288-L100 by CUI Devices
Overview of CDS-40288-L100 by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDS-40288-L100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3551-ND
|
DigiKey | SPEAKER 8OHM 6W TOP PORT 84DB Min Qty: 1 Lead time: 21 Weeks Container: Tray |
15 In Stock |
|
$3.6849 / $6.0000 | Buy Now |
DISTI #
490-CDS-40288-L100
|
Mouser Electronics | Speakers & Transducers 6W 8Ohm 650Hz WireLd 40x28.5mm Paper RoHS: Compliant | 989 |
|
$3.9800 / $5.1000 | Buy Now |
|
Future Electronics | CDS Series 8 Ohm 650 Hz 84 dB 6 W 40 x 28.5 x 17.5 mm Magnetic Speaker RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 40 Container: Box | 0Box |
|
$4.2600 / $4.9600 | Buy Now |
|
Future Electronics | CDS Series 8 Ohm 650 Hz 84 dB 6 W 40 x 28.5 x 17.5 mm Magnetic Speaker RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 40 Container: Box | 0Box |
|
$4.2600 / $4.9600 | Buy Now |
|
Onlinecomponents.com | 40 x 28.5 mm, Rectangular Frame, 6 W, 8 Ohms, Neodymium Magnet, Paper Cone |
952 In Stock |
|
$4.1300 / $4.8600 | Buy Now |
|
Master Electronics | 40 x 28.5 mm, Rectangular Frame, 6 W, 8 Ohms, Neodymium Magnet, Paper Cone |
952 In Stock |
|
$4.1300 / $4.8600 | Buy Now |