Part Details for CDS-4028-16 by CUI Devices
Overview of CDS-4028-16 by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDS-4028-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CDS-4028-16-ND
|
DigiKey | SPEAKER 16OHM 2W TOP PORT 86DB Min Qty: 1 Lead time: 18 Weeks Container: Box |
336 In Stock |
|
$1.5562 / $2.6800 | Buy Now |
DISTI #
179-CDS-4028-16
|
Mouser Electronics | Speakers & Transducers 40 X 28.3 mm, Rectangular Frame, 2 W, 16 Ohm Neodymium Magnet Cloth Cone Speaker RoHS: Compliant | 1113 |
|
$1.6900 / $2.6800 | Buy Now |
DISTI #
V99:2348_26420665
|
Arrow Electronics | Speakers Neodymium Iron Boron 450Hz 3W 86dBA 16Ohm Rectangular Solder Eyelet RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2204 | Americas - 198 |
|
$1.8680 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 40 Lead time: 18 Weeks Container: Box | 0Box |
|
$1.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7300 / $3.6200 | Buy Now |
DISTI #
61209958
|
Verical | Speakers Neodymium Iron Boron 450Hz 3W 86dBA 16Ohm Rectangular Solder Eyelet RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2204 | Americas - 198 |
|
$1.8680 | Buy Now |