Part Details for CDS-4020-16 by CUI Devices
Overview of CDS-4020-16 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDS-4020-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CDS-4020-16-ND
|
DigiKey | SPEAKER 16OHM 1.5W TOP PORT 90DB Min Qty: 1 Lead time: 18 Weeks Container: Box |
497 In Stock |
|
$1.4400 / $2.5200 | Buy Now |
DISTI #
179-CDS-4020-16
|
Mouser Electronics | Speakers & Transducers 40 x 20 mm, Rectangular Frame, 1.5 W, 16 Ohm Neodymium Magnet Cloth Cone Speaker RoHS: Compliant | 339 |
|
$1.6600 / $2.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Box | 0Box |
|
$1.7200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.7700 / $2.5800 | Buy Now |