There are no models available for this part yet.
Overview of CDS-3646-16-SP by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3646EDE#TRPBF | Analog Devices | 40V, 1A Sync Buck Conv | |
LTC3646HDE-1#TRPBF | Analog Devices | 40V, 1A Sync Buck Conv | |
LTC3646IMSE#TRPBF | Analog Devices | 40V, 1A Sync Buck Conv |
Price & Stock for CDS-3646-16-SP by Same Sky
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2223-CDS-3646-16-SP-ND
|
DigiKey | SPEAKER 16OHM 1W TOP PORT 91DB Min Qty: 1 Lead time: 18 Weeks Container: Box |
927 In Stock |
|
$1.9905 / $3.4300 | Buy Now | |
DISTI #
179-CDS-3646-16-SP
|
Mouser Electronics | Speakers & Transducers 36 mm, Round Frame, 1 W, 16 Ohm, Neodymium Magnet, PEN Cone, Speaker RoHS: Compliant | 12 |
|
$1.9700 / $3.4200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 18 Weeks Container: Box | 0Box |
|
$1.9000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9600 / $2.5800 | Buy Now | ||
DISTI #
CDS-3646-16-SP
|
TME | Loudspeaker, general purpose, 1W, 16Ω, Ø36x4.6mm, 20kHz, Ø: 36mm Min Qty: 1000 | 0 |
|
$2.4900 | RFQ |
CAD Models for CDS-3646-16-SP by Same Sky
Part Data Attributes for CDS-3646-16-SP by Same Sky
|
|
---|---|
Samacsys Manufacturer
|
Same Sky
|