-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3536-1-ND
|
DigiKey | SPEAKER 8OHM 700MW TOP PORT 70DB Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2951 In Stock |
|
$3.6852 / $5.5200 | Buy Now |
DISTI #
490-CDS-13138-SMT-TR
|
Mouser Electronics | Speakers & Transducers 0.7W 8 Ohm 850Hz SMT 13mm sq mylar SM2CO RoHS: Compliant | 2669 |
|
$3.6900 / $5.5900 | Buy Now |
|
Future Electronics | CDS Series 8 Ohm Magnetic Speaker 300 mW 100 Hz Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 23 Weeks Container: Reel | 1200Reel |
|
$3.8000 | Buy Now |
|
Future Electronics | CDS Series 8 Ohm Magnetic Speaker 300 mW 100 Hz Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$3.8000 | Buy Now |
|
Onlinecomponents.com | 13 mm, Square Frame, 0.7 W, 8 Ohm, Samarium Cobalt Magnet, Mylar Cone RoHS: Compliant |
3000 In Stock |
|
$3.4500 / $3.9200 | Buy Now |
DISTI #
CDS-13138-SMT-TR
|
TME | SMD loudspeaker, miniature, 700mW, 8Ω, 13x13x4mm, 20kHz, PET Min Qty: 1200 | 0 |
|
$5.0400 | RFQ |
DISTI #
C1S158100102471
|
Chip1Stop | Speakers RoHS: Compliant pbFree: Yes | 1189 |
|
$5.1000 / $9.3900 | Buy Now |
|
Master Electronics | 13 mm, Square Frame, 0.7 W, 8 Ohm, Samarium Cobalt Magnet, Mylar Cone RoHS: Compliant |
3000 In Stock |
|
$3.4500 / $3.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy