Part Details for CDRR128NP-560MC by Sumida Corporation
Overview of CDRR128NP-560MC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0560MC(R)-XXX-CAA-E1-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, / | |
UPD78F0560MC(R)-CAA-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0560MC(S)-XXX-CAA-E2-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, / |
Price & Stock for CDRR128NP-560MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDRR128NP-560MCTR-ND
|
DigiKey | INDUCTOR Min Qty: 300 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8220 | Buy Now |
DISTI #
CDRR128NP-560MC
|
Avnet Americas | Ind Power 56uH 20% Ferrite Drum Core T/R - Tape and Reel (Alt: CDRR128NP-560MC) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$0.5755 / $0.6221 | Buy Now |
DISTI #
851-CDRR128NP-560MC
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.6820 / $1.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$0.6220 | Buy Now |
Part Details for CDRR128NP-560MC
CDRR128NP-560MC CAD Models
CDRR128NP-560MC Part Data Attributes
|
CDRR128NP-560MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRR128NP-560MC
Sumida Corporation
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4848 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.103 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.2 mm | |
Package Length | 12.2 mm | |
Package Style | SMT | |
Package Width | 12.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.6 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |