Part Details for CDRH8D58/LDNP-2R8NC by Sumida Corporation
Overview of CDRH8D58/LDNP-2R8NC by Sumida Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CDRH8D58/LDNP-2R8NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH8D58/LDNP-2R8N
|
Avnet Americas | Inductor Power Shielded Wirewound 2.8uH 30% 100kHz Ferrite 6.9A SMD T/R - Tape and Reel (Alt: CDRH8D58/LDNP-2R8N) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.5051 / $0.5460 | Buy Now |
DISTI #
851-CDRH8D582R8NC
|
Mouser Electronics | Power Inductors - SMD 2.8uH 6.90A 12ohms RoHS: Compliant | 0 |
|
$0.6580 / $1.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5460 | Buy Now |
Part Details for CDRH8D58/LDNP-2R8NC
CDRH8D58/LDNP-2R8NC CAD Models
CDRH8D58/LDNP-2R8NC Part Data Attributes
|
CDRH8D58/LDNP-2R8NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH8D58/LDNP-2R8NC
Sumida Corporation
General Purpose Inductor, 2.8uH, 30%, 1 Element, Ferrite-Core, SMD, 3232, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3232 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 3333 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 2.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 8.3 mm | |
Package Style | SMT | |
Package Width | 8.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |