Part Details for CDRH8D58/LDNP-2R8N by Sumida Corporation
Overview of CDRH8D58/LDNP-2R8N by Sumida Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH8D58/LDNP-2R8N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH8D58/LDNP-2R8N
|
Avnet Americas | Inductor Power Shielded Wirewound 2.8uH 30% 100kHz Ferrite 6.9A SMD T/R - Tape and Reel (Alt: CDRH8D58/LDNP-2R8N) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.4594 / $0.6299 | Buy Now |