There are no models available for this part yet.
Overview of CDRH8D58/LDNP-101NC by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for CDRH8D58/LDNP-101NC by Sumida Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDRH8D58/LDNP-101NC-ND
|
DigiKey | FIXED IND 100UH 1.4A 175MOHM SMD Min Qty: 500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6814 | Buy Now | |
DISTI #
CDRH8D58/LDNP-101N
|
Avnet Americas | Inductor Power Shielded Wirewound 100uH 30% 100kHz Ferrite 1.4A SMD T/R - Tape and Reel (Alt: CDRH8D58/LDNP-101N) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.5051 / $0.5460 | Buy Now | |
DISTI #
851-DRH8D58LDNP101NC
|
Mouser Electronics | Power Inductors - SMD SMD Low DCR Power Inductor Shielded RoHS: Compliant | 0 |
|
$0.6580 / $1.4500 | Order Now | |
Future Electronics | CDRH Series 100 uH 30 % Tolerance 0.8 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5460 | Buy Now | ||
Bristol Electronics | 300 |
|
RFQ | ||||
Quest Components | 240 |
|
$1.0000 / $2.5000 | Buy Now |
CAD Models for CDRH8D58/LDNP-101NC by Sumida Corporation
Part Data Attributes for CDRH8D58/LDNP-101NC by Sumida Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUMIDA CORP
|
Package Description
|
3232
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
3333
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
0.175 Ω
|
Inductance-Nom (L)
|
100 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
6 mm
|
Package Length
|
8.3 mm
|
Package Style
|
SMT
|
Package Width
|
8.3 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
1.4 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Special Feature
|
DC RESISTANCE IS MEASURED AT 20%
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
30%
|