There are no models available for this part yet.
Overview of CDRH8D38/ANP-180MC by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P40SZ5110N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row, vertical, PIP Header, Type ANP, 110 Signal Pins (with locating peg),with Shield and RoHS compatable |
Price & Stock for CDRH8D38/ANP-180MC by Sumida Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDRH8D38/ANP-180MC-ND
|
DigiKey | FIXED IND 18UH 1.33A 83.8MOHM SM Min Qty: 1000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8350 | Buy Now | |
DISTI #
CDRH8D38/ANP-180MC
|
Avnet Americas | Ind Power Shielded Wirewound 18uH 20% 100KHz 1.33A Carrier T/R - Tape and Reel (Alt: CDRH8D38/ANP-180MC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7015 / $0.7583 | Buy Now | |
DISTI #
CDRH8D38/ANP-180MC
|
Avnet Americas | Ind Power Shielded Wirewound 18uH 20% 100KHz 1.33A Carrier T/R - Tape and Reel (Alt: CDRH8D38/ANP-180MC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6175 / $0.6675 | Buy Now | |
DISTI #
851-CDRH8D38ANP180MC
|
Mouser Electronics | Power Inductors - SMD SMD Power Inductor Shielded | 0 |
|
$0.7780 / $0.8260 | Order Now | |
Future Electronics | CDRH Series 18 uH 20 % Tolerance 1.33 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7580 | Buy Now |
CAD Models for CDRH8D38/ANP-180MC by Sumida Corporation
Part Data Attributes for CDRH8D38/ANP-180MC by Sumida Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUMIDA CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
3232
|
Construction
|
Magnetically Shielded
|
Core Material
|
Ferrite
|
DC Resistance
|
0.0838 Ω
|
Inductance-Nom (L)
|
18 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
3.8 mm
|
Package Length
|
8 mm
|
Package Style
|
SMT
|
Package Width
|
8 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
1.33 A
|
Reference Standard
|
AEC-Q200
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL IN-LINE
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|