Part Details for CDRH8D28HPNP-4R7NC by Sumida Corporation
Results Overview of CDRH8D28HPNP-4R7NC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDRH8D28HPNP-4R7NC Information
CDRH8D28HPNP-4R7NC by Sumida Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CDRH8D28HPNP-4R7NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2131-1-ND
|
DigiKey | FIXED IND 4.7UH 3.6A 40 MOHM SMD Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
65 In Stock |
|
$0.3975 / $0.8400 | Buy Now |
DISTI #
CDRH8D28HPNP-4R7NC
|
Avnet Americas | Inductor Power Shielded Wirewound 4.7uH 30% 100kHz Ferrite 3.6A SMD T/R - Tape and Reel (Alt: CDRH8D... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3686 / $0.4165 | Buy Now |
DISTI #
851-CDRH8D28HPNP4R7N
|
Mouser Electronics | Power Inductors - SMD 4.7uH 4.5A 0.031ohms RoHS: Compliant | 23 |
|
$0.3840 / $1.0100 | Buy Now |
|
Future Electronics | Fixed Inductors 4.7uH 4.5A 0.031ohms RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4240 | Buy Now |
Part Details for CDRH8D28HPNP-4R7NC
CDRH8D28HPNP-4R7NC CAD Models
CDRH8D28HPNP-4R7NC Part Data Attributes
|
CDRH8D28HPNP-4R7NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH8D28HPNP-4R7NC
Sumida Corporation
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 3333, CHIP, 3333, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 3333 | |
Construction | RECTANGULAR | |
Core Material | FERRITE | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 8.3 mm | |
Package Style | SMT | |
Package Width | 8.3 mm | |
Packing Method | TR | |
Rated Current-Max | 3.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for CDRH8D28HPNP-4R7NC
This table gives cross-reference parts and alternative options found for CDRH8D28HPNP-4R7NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH8D28HPNP-4R7NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDRH8D28/HPNP-4R7NC | Sumida Corporation | Check for Price | 1 ELEMENT, 4.7uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 3333, HALOGEN FREE AND ROHS COMPLIANT | CDRH8D28HPNP-4R7NC vs CDRH8D28/HPNP-4R7NC |