There are no models available for this part yet.
Overview of CDRH80D65BT150NP-681MC by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDRH80D65BT150NP-681MC by Sumida Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
308-CDRH80D65BT150NP-681MCCT-ND
|
DigiKey | FIXED IND 680UH 460MA 1.18OHM SM Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48980 In Stock |
|
$0.5537 / $1.3500 | Buy Now | |
DISTI #
CDRH80D65BT150NP-681MC
|
Avnet Americas | Ind Power 680uH 20% Ferrite Drum Core - Tape and Reel (Alt: CDRH80D65BT150NP-681MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.5471 / $0.5914 | Buy Now | |
DISTI #
851-8D65BT15NP681M
|
Mouser Electronics | Power Inductors - SMD Automotive Grade RoHS: Compliant | 0 |
|
$0.5530 / $1.3500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5910 | Buy Now |
CAD Models for CDRH80D65BT150NP-681MC by Sumida Corporation
Part Data Attributes for CDRH80D65BT150NP-681MC by Sumida Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUMIDA CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Sumida
|
Case/Size Code
|
3432
|
Construction
|
RECTANGULAR
|
DC Resistance
|
1.18 Ω
|
Inductance-Nom (L)
|
680 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
6.8 mm
|
Package Length
|
8.6 mm
|
Package Style
|
SMT
|
Package Width
|
8.2 mm
|
Packing Method
|
TR, 13 INCH
|
Rated Current-Max
|
0.4 A
|
Reference Standard
|
AEC-Q200
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Special Feature
|
DC RESISTANCE IS MEASURED AT: 20%
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|