Part Details for CDRH7D16NP-150MC by Sumida Corporation
Overview of CDRH7D16NP-150MC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSC31150MCREFBV1P0 | Renesas Electronics Corporation | Mass Calibration System for ZSC31150 | |
ZSC31150MCSV1P1 | Renesas Electronics Corporation | Mass Calibration System for ZSC31150 |
Price & Stock for CDRH7D16NP-150MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH7D16NP-150MC-ND
|
DigiKey | FIXED IND 15UH 1.59A 115MOHM SMD Min Qty: 2000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7033 | Buy Now |
DISTI #
CDRH7D16NP-150MC
|
Avnet Americas | Ind Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.59A Carrier T/R - Tape and Reel (Alt: CDRH7D16NP-150MC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.5718 / $0.6181 | Buy Now |
DISTI #
851-CDRH7D16NP-150MC
|
Mouser Electronics | Power Inductors - SMD | 0 |
|
$0.6560 / $0.6840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.6180 | Buy Now |
|
Quest Components | 1 ELEMENT, 15UH, GENERAL PURPOSE INDUCTOR, SMD | 5704 |
|
$0.4867 / $1.3905 | Buy Now |
Part Details for CDRH7D16NP-150MC
CDRH7D16NP-150MC CAD Models
CDRH7D16NP-150MC Part Data Attributes
|
CDRH7D16NP-150MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH7D16NP-150MC
Sumida Corporation
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 3030,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3030 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Case/Size Code | 3130 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.144 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 7.7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.59 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |