Part Details for CDRH7D16HPNP-3R3PC by Sumida Corporation
Overview of CDRH7D16HPNP-3R3PC by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDRH7D16HPNP-3R3PC
CDRH7D16HPNP-3R3PC CAD Models
CDRH7D16HPNP-3R3PC Part Data Attributes
|
CDRH7D16HPNP-3R3PC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH7D16HPNP-3R3PC
Sumida Corporation
General Purpose Inductor, 3.3uH, 25%, 1 Element, Ferrite-Core, SMD, 3030, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3030 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3030 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 38 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 7.7 mm | |
Package Style | SMT | |
Package Width | 7.5 mm | |
Packing Method | Tape | |
Rated Current-Max | 2.84 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |