Part Details for CDRH74NP-100MC-B by Sumida Corporation
Overview of CDRH74NP-100MC-B by Sumida Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH74NP-100MC-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1502-1-ND
|
DigiKey | FIXED IND 10UH 1.84A 49 MOHM SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
133754 In Stock |
|
$0.4212 / $0.9800 | Buy Now |
DISTI #
CDRH74NP-100MC-B
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 20% 1KHz Ferrite 1.84A Carrier T/R - Tape and Reel (Alt: CDRH74NP-100MC-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 6 Days Container: Reel | 1000 |
|
$0.2917 / $0.4728 | Buy Now |
DISTI #
CDRH74NP-100MC-B
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 20% 1KHz Ferrite 1.84A Carrier T/R - Tape and Reel (Alt: CDRH74NP-100MC-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.2917 / $0.4728 | Buy Now |
DISTI #
851-CDRH74NP-100MC
|
Mouser Electronics | Power Inductors - SMD 10uH 1.84A RoHS: Compliant | 9877 |
|
$0.4210 / $0.9800 | Buy Now |
|
Future Electronics | CDRH Series 10 uH ±20 % Tolerance 1.84 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4100 / $0.4400 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
CDRH74NP-100MC-B
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 20% 1KHz Ferrite 1.84A Carrier T/R - Tape and Reel (Alt: CDRH74NP-100MC-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 6 Days Container: Reel | 1000 |
|
$0.2917 / $0.4728 | Buy Now |
DISTI #
CDRH74NP-100MC-B
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 20% 1KHz Ferrite 1.84A Carrier T/R - Tape and Reel (Alt: CDRH74NP-100MC-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.2917 / $0.4728 | Buy Now |
DISTI #
IND13604
|
Rutronik | CDRH74NP 10uH 1840mA 20% WWT RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 40000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4192 / $0.4838 | Buy Now |
DISTI #
CDRH74NP-100MC-B
|
Avnet Asia | Ind Power Shielded Wirewound 10uH 20% 1KHz Ferrite 1.84A Carrier T/R (Alt: CDRH74NP-100MC-B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 1000 |
|
RFQ |
Part Details for CDRH74NP-100MC-B
CDRH74NP-100MC-B CAD Models
CDRH74NP-100MC-B Part Data Attributes:
|
CDRH74NP-100MC-B
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH74NP-100MC-B
Sumida Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3030 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.049 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.84 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |