Part Details for CDRH73NP-681MC-B by Sumida Corporation
Overview of CDRH73NP-681MC-B by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH73NP-681MC-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH73NP-681MC-B-ND
|
DigiKey | FIXED IND 680UH 190MA 5.73OHM SM Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5347 | Buy Now |
DISTI #
CDRH73NP-681MC-B
|
Avnet Americas | Ind Power Shielded Wirewound 680uH 20% 1KHz Ferrite 190mA Carrier T/R - Tape and Reel (Alt: CDRH73NP-681MC-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.4347 / $0.4699 | Buy Now |
DISTI #
851-CDRH73NP-681MC-B
|
Mouser Electronics | Power Inductors - SMD SMD Power Inductor Shielded | 0 |
|
$0.4990 / $1.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4700 | Buy Now |
Part Details for CDRH73NP-681MC-B
CDRH73NP-681MC-B CAD Models
CDRH73NP-681MC-B Part Data Attributes
|
CDRH73NP-681MC-B
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH73NP-681MC-B
Sumida Corporation
General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2929 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2929 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 5.73 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR | |
Rated Current-Max | 0.19 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for CDRH73NP-681MC-B
This table gives cross-reference parts and alternative options found for CDRH73NP-681MC-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH73NP-681MC-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDRH73NP-681MB | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, ROHS COMPLIANT | Sumida Corporation | CDRH73NP-681MC-B vs CDRH73NP-681MB |