Part Details for CDRH73-181MB by Sumida Corporation
Overview of CDRH73-181MB by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDRH73-181MB
CDRH73-181MB CAD Models
CDRH73-181MB Part Data Attributes
|
CDRH73-181MB
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH73-181MB
Sumida Corporation
General Purpose Inductor, 180uH, 20%, Ferrite-Core, 3030,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3030 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3030 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 1.16 Ω | |
Inductance-Nom (L) | 180 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.4 mm | |
Package Length | 7.5 mm | |
Package Style | SMT | |
Package Width | 7.5 mm | |
Packing Method | Box | |
Rated Current-Max | 0.39 A | |
Shielded | YES | |
Tolerance | 20% |