Part Details for CDRH6D23HPNP-3R3NC by Sumida Corporation
Overview of CDRH6D23HPNP-3R3NC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CDRH6D23HPNP-3R3NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDRH6D23HPNP-3R3NCTR-ND
|
DigiKey | INDUCTOR Min Qty: 2000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4041 | Buy Now |
DISTI #
CDRH6D23HPNP-3R3NC
|
Avnet Americas | Ind Power 3.3uH 30% Ferrite Drum Core T/R - Tape and Reel (Alt: CDRH6D23HPNP-3R3NC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3285 / $0.3551 | Buy Now |
DISTI #
851-DRH6D23HPNP3R3NC
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.3860 | Order Now |
|
Future Electronics | CDRH Series 3.3 μH 30% 3.30 A 23.8 mB Shielded SMD Power Ind RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.3550 | Buy Now |
Part Details for CDRH6D23HPNP-3R3NC
CDRH6D23HPNP-3R3NC CAD Models
CDRH6D23HPNP-3R3NC Part Data Attributes
|
CDRH6D23HPNP-3R3NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH6D23HPNP-3R3NC
Sumida Corporation
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 2828, CHIP, 2828, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2828 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2828 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0325 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |