There are no models available for this part yet.
Overview of CDRH64BNP-100MC-B by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDRH64BNP-100MC-B by Sumida Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
308-CDRH64BNP-100MC-BTR-ND
|
DigiKey | INDUCTOR Min Qty: 1000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4314 | Buy Now | |
DISTI #
CDRH64BNP-100MC-B
|
Avnet Americas | Ind Power 10uF 20% Ferrite Drum Core T/R - Tape and Reel (Alt: CDRH64BNP-100MC-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 6 Days Container: Reel | 0 |
|
$0.2640 / $0.4374 | Buy Now | |
DISTI #
851-CDRH64BNP100MCB
|
Mouser Electronics | Power Inductors - SMD SMD Power Inductor Shielded RoHS: Compliant | 0 |
|
$0.4280 / $0.8900 | Order Now | |
Future Electronics | Inductor Power Shielded Drum Core 10uH 20% 1KHz Ferrite 1.35A 0.12Ohm DCR T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4150 / $0.4450 | Buy Now |
CAD Models for CDRH64BNP-100MC-B by Sumida Corporation
Part Data Attributes for CDRH64BNP-100MC-B by Sumida Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUMIDA CORP
|
Package Description
|
2624
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
27 Weeks, 6 Days
|
Samacsys Manufacturer
|
Sumida
|
Case/Size Code
|
2624
|
Construction
|
Magnetically Shielded
|
Core Material
|
Ferrite
|
DC Resistance
|
0.088 Ω
|
Inductance-Nom (L)
|
10 µH
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
5 mm
|
Package Length
|
6.6 mm
|
Package Style
|
SMT
|
Package Width
|
6.2 mm
|
Packing Method
|
TR
|
Rated Current-Max
|
1.35 A
|
Shielded
|
YES
|
Tolerance
|
20%
|