Part Details for CDRH5D28R-100NC by Sumida Corporation
Overview of CDRH5D28R-100NC by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDRH5D28R-100NC
CDRH5D28R-100NC CAD Models
CDRH5D28R-100NC Part Data Attributes
|
CDRH5D28R-100NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH5D28R-100NC
Sumida Corporation
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 2424,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2424 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2424 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.054 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 3 mm | |
Package Length | 6.2 mm | |
Package Style | SMT | |
Package Width | 6.2 mm | |
Packing Method | Tape | |
Rated Current-Max | 1.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for CDRH5D28R-100NC
This table gives cross-reference parts and alternative options found for CDRH5D28R-100NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH5D28R-100NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDRH5D28R-100NB | General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, | Sumida Corporation | CDRH5D28R-100NC vs CDRH5D28R-100NB |