Part Details for CDRH5D28-5R3NC by Sumida Corporation
Overview of CDRH5D28-5R3NC by Sumida Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH5D28-5R3NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1856 |
|
$0.6552 / $1.8720 | Buy Now |
Part Details for CDRH5D28-5R3NC
CDRH5D28-5R3NC CAD Models
CDRH5D28-5R3NC Part Data Attributes
|
CDRH5D28-5R3NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH5D28-5R3NC
Sumida Corporation
General Purpose Inductor, 5.3uH, 30%, 1 Element, Ferrite-Core, SMD, 2424,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2424 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2424 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.038 Ω | |
Inductance-Nom (L) | 5.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 3 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | Tape | |
Rated Current-Max | 1.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |