Part Details for CDRH5D18NP-101NC by Sumida Corporation
Overview of CDRH5D18NP-101NC by Sumida Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH5D18NP-101NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2054-1-ND
|
DigiKey | FIXED IND 100UH 360MA 1.2OHM SMD Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3748 / $0.8400 | Buy Now |
DISTI #
CDRH5D18NP-101NC
|
Avnet Americas | Ind Power Shielded Wirewound 100uH 30% 100KHz Ferrite 360mA Carrier T/R - Tape and Reel (Alt: CDRH5D18NP-101NC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2086 / $0.3681 | Buy Now |
DISTI #
851-CDRH5D18NP-101NC
|
Mouser Electronics | Power Inductors - SMD 100uH 0.45A 1.13ohms RoHS: Compliant | 0 |
|
$0.3570 / $0.8100 | Order Now |
|
Future Electronics | Ind Power Shielded Wirewound 100uH 30% 100KHz Ferrite 360mA Carrier T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3450 / $0.3650 | Buy Now |
|
Future Electronics | Ind Power Shielded Wirewound 100uH 30% 100KHz Ferrite 360mA Carrier T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3450 / $0.3650 | Buy Now |
DISTI #
CDRH5D18NP-101NC
|
Avnet Americas | Ind Power Shielded Wirewound 100uH 30% 100KHz Ferrite 360mA Carrier T/R - Tape and Reel (Alt: CDRH5D18NP-101NC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2086 / $0.3681 | Buy Now |
Part Details for CDRH5D18NP-101NC
CDRH5D18NP-101NC CAD Models
CDRH5D18NP-101NC Part Data Attributes:
|
CDRH5D18NP-101NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH5D18NP-101NC
Sumida Corporation
General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 2222, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2222 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2222 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5.7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.36 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |