CDRH5D14HPNP-5R1NC
Sumida Corporation
Description: 1 ELEMENT, 5.1uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2423, HALOGEN FREE AND ROHS COMPLIANT

Overview of CDRH5D14HPNP-5R1NC by Sumida Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CDRH5D14HPNP-5R1NC by Sumida Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CDRH5D14HPNP-5R1NC
Avnet Americas Ind Power Shielded Wirewound 5.1uH 30% 100KHz 1.4A Carrier T/R - Tape and Reel (Alt: CDRH5D14HPNP-5R1NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ

CAD Models for CDRH5D14HPNP-5R1NC by Sumida Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDRH5D14HPNP-5R1NC by Sumida Corporation

CDRH5D14HPNP-5R1NC
Sumida Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUMIDA CORP
Package Description
2423
Reach Compliance Code
unknown
Case/Size Code
2423
Construction
Magnetically Shielded
Core Material
FERRITE
DC Resistance
0.14 Ω
Inductance-Nom (L)
5.1 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Manufacturer Series
CDRH5D14/HP
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
1.5 mm
Package Length
6.1 mm
Package Style
SMT
Package Width
5.8 mm
Packing Method
Tape
Rated Current-Max
1.4 A
Series
CDRH5D14/HP
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
30%
Want to compare parts?
  1. CDRH5D14HPNP-5R1NC
    Sumida Corporation
    1 ELEMENT, 5.1uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2423, HALOGEN FREE AND ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDRH5D14HPNP-5R1NC by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDRH5D14HPNP-5R1NC by Sumida Corporation

Select Manufacturer
Which Manufacturer of CDRH5D14HPNP-5R1NC would you like to use for your alert(s)?
  • Please alert me when CDRH5D14HPNP-5R1NC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDRH5D14HPNP-5R1NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDRH5D14HPNP-5R1NC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDRH5D14HPNP-5R1NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDRH5D14HPNP-5R1NC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDRH5D14HPNP-5R1NC by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: