Part Details for CDRH5D11NP-100PC by Sumida Corporation
Overview of CDRH5D11NP-100PC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH5D11NP-100PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH5D11NP-100PC-ND
|
DigiKey | FIXED IND 10UH 550MA 370MOHM SMD Min Qty: 1500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6076 | Buy Now |
DISTI #
CDRH5D11NP-100PC
|
Avnet Americas | Ind Power 10uH 25% Ferrite Drum Core T/R - Tape and Reel (Alt: CDRH5D11NP-100PC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.7200 | Buy Now |
DISTI #
851-CDRH5D11NP-100PC
|
Mouser Electronics | Power Inductors - SMD | 0 |
|
$0.5930 / $0.6070 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.5870 | Buy Now |
DISTI #
CDRH5D11NP-100PC
|
Avnet Americas | Ind Power 10uH 25% Ferrite Drum Core T/R - Tape and Reel (Alt: CDRH5D11NP-100PC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.7200 | Buy Now |
Part Details for CDRH5D11NP-100PC
CDRH5D11NP-100PC CAD Models
CDRH5D11NP-100PC Part Data Attributes:
|
CDRH5D11NP-100PC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH5D11NP-100PC
Sumida Corporation
General Purpose Inductor, 10uH, 25%, 2 Element, Ferrite-Core, SMD, 2121, CHIP, 2121, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2121 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2121 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.37 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 5.1 mm | |
Package Style | SMT | |
Package Width | 5.1 mm | |
Packing Method | TR | |
Rated Current-Max | 0.55 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |