Part Details for CDRH50D28RNP-100MC by Sumida Corporation
Overview of CDRH50D28RNP-100MC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH50D28RNP-100MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH50D28RNP-100MC-ND
|
DigiKey | FIXED IND 10UH 1.75A 87 MOHM SMD Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2854 | Buy Now |
DISTI #
CDRH50D28RNP-100MC
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.75A Carrier T/R - Tape and Reel (Alt: CDRH50D28RNP-100MC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1386 / $0.2803 | Buy Now |
DISTI #
851-RH50D28RNP100MC
|
Mouser Electronics | Power Inductors - SMD | 0 |
|
$0.2610 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2430 | Buy Now |
DISTI #
CDRH50D28RNP-100MC
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.75A Carrier T/R - Tape and Reel (Alt: CDRH50D28RNP-100MC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1386 / $0.2803 | Buy Now |
Part Details for CDRH50D28RNP-100MC
CDRH50D28RNP-100MC CAD Models
CDRH50D28RNP-100MC Part Data Attributes:
|
CDRH50D28RNP-100MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH50D28RNP-100MC
Sumida Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2020 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2020 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.087 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | Tape | |
Rated Current-Max | 1.75 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 25% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for CDRH50D28RNP-100MC
This table gives cross-reference parts and alternative options found for CDRH50D28RNP-100MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH50D28RNP-100MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDRH50D28RNP-100MB | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | Sumida Corporation | CDRH50D28RNP-100MC vs CDRH50D28RNP-100MB |