Part Details for CDRH50D20T150NP-4R7NC by Sumida Corporation
Overview of CDRH50D20T150NP-4R7NC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH50D20T150NP-4R7NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDRH50D20T150NP-4R7NCTR-ND
|
DigiKey | INDUCTOR Min Qty: 2000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4663 | Buy Now |
DISTI #
CDRH50D20T150NP-4R7NC
|
Avnet Americas | Ind Chip Drum Core 4.7uH 30% 2-Pin SMD T/R - Tape and Reel (Alt: CDRH50D20T150NP-4R7NC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2917 / $0.4728 | Buy Now |
DISTI #
851-CDRH50D20T1504R7
|
Mouser Electronics | Power Inductors - SMD 4.7uH @100kHz 30% SMD Power Inductor RoHS: Compliant | 1431 |
|
$0.4210 / $0.9800 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.4100 | Buy Now |
|
LCSC | 4.7uH 30% 2020 Power Inductors ROHS | 1758 |
|
$0.4312 / $0.6162 | Buy Now |
Part Details for CDRH50D20T150NP-4R7NC
CDRH50D20T150NP-4R7NC CAD Models
CDRH50D20T150NP-4R7NC Part Data Attributes:
|
CDRH50D20T150NP-4R7NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH50D20T150NP-4R7NC
Sumida Corporation
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Inductor Type | GENERAL PURPOSE INDUCTOR |