Part Details for CDRH4D28C-4R7NC by Sumida Corporation
Overview of CDRH4D28C-4R7NC by Sumida Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH4D28C-4R7NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH4D28C-4R7NC-ND
|
DigiKey | FIXED IND 4.7UH 1.8A 63 MOHM SMD Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CDRH4D28C-4R7NC
|
Avnet Americas | Ind Power Wirewound 4.7uH 25% 100KHz 1.8A - Tape and Reel (Alt: CDRH4D28C-4R7NC) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$0.3359 / $0.3631 | Buy Now |
Part Details for CDRH4D28C-4R7NC
CDRH4D28C-4R7NC CAD Models
CDRH4D28C-4R7NC Part Data Attributes
|
CDRH4D28C-4R7NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH4D28C-4R7NC
Sumida Corporation
General Purpose Inductor, 4.7uH, 25%, 1 Element, Ferrite-Core, SMD,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Core Material | FERRITE | |
DC Resistance | 0.063 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 1.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |