Part Details for CDRH4D18CLDNP-470PC by Sumida Corporation
Overview of CDRH4D18CLDNP-470PC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16470/PCBZ | Analog Devices | ADIS16470/PCBZ EVAL BD |
Price & Stock for CDRH4D18CLDNP-470PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH4D18CLDNP-470PC-ND
|
DigiKey | FIXED IND 47UH 570MA 456MOHM SMD Min Qty: 1000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3011 | Buy Now |
DISTI #
CDRH4D18CLDNP-470P
|
Avnet Americas | Ind Power Shielded Wirewound 47uH 25% 100KHz 570mA Carrier T/R - Tape and Reel (Alt: CDRH4D18CLDNP-470P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.2371 / $0.2563 | Buy Now |
DISTI #
851-RH4D18CLDNP470PC
|
Mouser Electronics | Power Inductors - SMD SMD Low Profile Inductor Shielded | 0 |
|
$0.2820 / $0.6600 | Order Now |
|
Future Electronics | CDRH Series 47 uH 25 % Tolerance 0.31 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2560 | Buy Now |
Part Details for CDRH4D18CLDNP-470PC
CDRH4D18CLDNP-470PC CAD Models
CDRH4D18CLDNP-470PC Part Data Attributes
|
CDRH4D18CLDNP-470PC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH4D18CLDNP-470PC
Sumida Corporation
General Purpose Inductor, 47uH, 25%, 1 Element, Ferrite-Core, SMD, 2020, CHIP, 2020, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2020 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 34 Weeks, 2 Days | |
Case/Size Code | 2020 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.456 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR | |
Rated Current-Max | 0.57 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |