Part Details for CDRH4D16FBNP-3R9NC by Sumida Corporation
Results Overview of CDRH4D16FBNP-3R9NC by Sumida Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDRH4D16FBNP-3R9NC Information
CDRH4D16FBNP-3R9NC by Sumida Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CDRH4D16FBNP-3R9NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
851-CDRH4D16BNP3R9NC
|
Mouser Electronics | Power Inductors - SMD 3.9uH 1.35A 25% SMD PWR INDUCTOR RoHS: Compliant | 0 |
|
$0.4540 / $0.9700 | Order Now |
Part Details for CDRH4D16FBNP-3R9NC
CDRH4D16FBNP-3R9NC CAD Models
CDRH4D16FBNP-3R9NC Part Data Attributes
|
CDRH4D16FBNP-3R9NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH4D16FBNP-3R9NC
Sumida Corporation
1 ELEMENT, 3.9uH, GENERAL PURPOSE INDUCTOR, SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sumida | |
DC Resistance | 0.0567 Ω | |
Inductance-Nom (L) | 3.9 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | CDRH4D16FB | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 2.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |