Part Details for CDRH4D16FB/NP-1R3N by Sumida Corporation
Overview of CDRH4D16FB/NP-1R3N by Sumida Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH4D16FB/NP-1R3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH4D16FB/NP-1R3N
|
Avnet Americas | Ind Power Shielded Wirewound 1.3uH 25% 100KHz 2.8A Carrier T/R - Tape and Reel (Alt: CDRH4D16FB/NP-1R3N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.3791 / $0.4098 | Buy Now |