Part Details for CDRH4D16FB/NP-100MC by Sumida Corporation
Overview of CDRH4D16FB/NP-100MC by Sumida Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH4D16FB/NP-100MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2011-1-ND
|
DigiKey | FIXED IND 10UH 1.2A 118 MOHM SMD Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11738 In Stock |
|
$0.4212 / $0.9800 | Buy Now |
DISTI #
CDRH4D16FB/NP-100M
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 20% 100KHz 1.2A Carrier T/R - Tape and Reel (Alt: CDRH4D16FB/NP-100M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.2917 / $0.4728 | Buy Now |
DISTI #
851-CDRH4D16BNP100MC
|
Mouser Electronics | Power Inductors - SMD 10uH 0.8A 20% SMD PWR INDUCTOR RoHS: Compliant | 1289 |
|
$0.4210 / $0.9700 | Buy Now |
|
Future Electronics | CDRH Series 10 uH 20 % Tolerance 0.8 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4100 | Buy Now |
DISTI #
CDRH4D16FB/NP-100M
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 20% 100KHz 1.2A Carrier T/R - Tape and Reel (Alt: CDRH4D16FB/NP-100M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.2917 / $0.4728 | Buy Now |
DISTI #
CDRH4D16FB/NP-100M
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 20% 100KHz 1.2A Carrier T/R - Tape and Reel (Alt: CDRH4D16FB/NP-100M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.2917 / $0.4728 | Buy Now |
Part Details for CDRH4D16FB/NP-100MC
CDRH4D16FB/NP-100MC CAD Models
CDRH4D16FB/NP-100MC Part Data Attributes:
|
CDRH4D16FB/NP-100MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH4D16FB/NP-100MC
Sumida Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1616 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 34 Weeks, 2 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1616 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.136 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 1.65 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR | |
Rated Current-Max | 1.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |