Part Details for CDRH4D16F/LDNP-150NC by Sumida Corporation
Overview of CDRH4D16F/LDNP-150NC by Sumida Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH4D16F/LDNP-150NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH4D16F/LDNP-150
|
Avnet Americas | Ind Power Shielded Wirewound 15uH 25% 100KHz 1.4A Carrier T/R - Tape and Reel (Alt: CDRH4D16F/LDNP-150) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for CDRH4D16F/LDNP-150NC
CDRH4D16F/LDNP-150NC CAD Models
CDRH4D16F/LDNP-150NC Part Data Attributes
|
CDRH4D16F/LDNP-150NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH4D16F/LDNP-150NC
Sumida Corporation
General Purpose Inductor, 15uH, 25%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.1087 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |