Part Details for CDRH4D15/SNP-330NC by Sumida Corporation
Results Overview of CDRH4D15/SNP-330NC by Sumida Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDRH4D15/SNP-330NC Information
CDRH4D15/SNP-330NC by Sumida Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CDRH4D15/SNP-330NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH4D15/SNP-330NC
|
Avnet Americas | SMD LOW PROFILE INDUCTOR SHIELDED - Tape and Reel (Alt: CDRH4D15/SNP-330NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for CDRH4D15/SNP-330NC
CDRH4D15/SNP-330NC CAD Models
CDRH4D15/SNP-330NC Part Data Attributes
|
CDRH4D15/SNP-330NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH4D15/SNP-330NC
Sumida Corporation
General Purpose Inductor, 33uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1919 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 |