There are no models available for this part yet.
Overview of CDRH4D14NP-2R2NC by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDRH4D14NP-2R2NC by Sumida Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDRH4D14NP-2R2NC-ND
|
DigiKey | FIXED IND 2.2UH 2.35A 48MOHM SMD Min Qty: 1000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4147 | Buy Now | |
DISTI #
CDRH4D14NP-2R2NC
|
Avnet Americas | Ind Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.35A Carrier T/R - Tape and Reel (Alt: CDRH4D14NP-2R2NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.3372 / $0.3645 | Buy Now | |
DISTI #
851-CDRH4D14NP-2R2NC
|
Mouser Electronics | Power Inductors - SMD 2.2uH 1.6A SMD PWR INDUCTOR RoHS: Compliant | 0 |
|
$0.3890 / $0.8600 | Order Now | |
Future Electronics | CDRH Series 2.2 uH 30 % Tolerance 1600 mA Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3640 | Buy Now |
CAD Models for CDRH4D14NP-2R2NC by Sumida Corporation
Part Data Attributes for CDRH4D14NP-2R2NC by Sumida Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUMIDA CORP
|
Package Description
|
1818
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
34 Weeks, 2 Days
|
Samacsys Manufacturer
|
Sumida
|
Case/Size Code
|
1818
|
Construction
|
Magnetically Shielded
|
Core Material
|
Ferrite
|
DC Resistance
|
0.048 Ω
|
Inductance-Nom (L)
|
2.2 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.5 mm
|
Package Length
|
4.6 mm
|
Package Style
|
SMT
|
Package Width
|
4.6 mm
|
Packing Method
|
Tape
|
Rated Current-Max
|
2.35 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
30%
|
Alternate Parts for CDRH4D14NP-2R2NC
This table gives cross-reference parts and alternative options found for CDRH4D14NP-2R2NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH4D14NP-2R2NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDRH4D14NP-2R2NB | General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 1818, | Sumida Corporation | CDRH4D14NP-2R2NC vs CDRH4D14NP-2R2NB |