Part Details for CDRH4D14LDNP-3R0NC by Sumida Corporation
Overview of CDRH4D14LDNP-3R0NC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH4D14LDNP-3R0NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH4D14LDNP-3R0NC-ND
|
DigiKey | FIXED IND 3UH 2.3A 50 MOHM SMD Min Qty: 1000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3889 | Buy Now |
DISTI #
CDRH4D14LDNP-3R0NC
|
Avnet Americas | Ind Power Shielded Wirewound 3uH 30% 100KHz Ferrite 2.3A Carrier T/R - Tape and Reel (Alt: CDRH4D14LDNP-3R0NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3063 / $0.3311 | Buy Now |
DISTI #
851-CDRH4D14DNP3R0NC
|
Mouser Electronics | Power Inductors - SMD 3uH 0.98A 30% SMD LP INDUCTOR RoHS: Compliant | 0 |
|
$0.3610 / $0.8400 | Order Now |
|
Future Electronics | CDRH Series 3 uH 30 % Tolerance 0.98 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3310 | Buy Now |
Part Details for CDRH4D14LDNP-3R0NC
CDRH4D14LDNP-3R0NC CAD Models
CDRH4D14LDNP-3R0NC Part Data Attributes
|
CDRH4D14LDNP-3R0NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH4D14LDNP-3R0NC
Sumida Corporation
General Purpose Inductor, 3uH, 30%, 1 Element, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1919 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1919 | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 2.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for CDRH4D14LDNP-3R0NC
This table gives cross-reference parts and alternative options found for CDRH4D14LDNP-3R0NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH4D14LDNP-3R0NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDRH4D14LDNP-3R0NB | General Purpose Inductor, 3uH, 30%, 1 Element, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | Sumida Corporation | CDRH4D14LDNP-3R0NC vs CDRH4D14LDNP-3R0NB |