Part Details for CDRH4D14HPNP-100MC by Sumida Corporation
Overview of CDRH4D14HPNP-100MC by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDRH4D14HPNP-100MC
CDRH4D14HPNP-100MC CAD Models
CDRH4D14HPNP-100MC Part Data Attributes:
|
CDRH4D14HPNP-100MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH4D14HPNP-100MC
Sumida Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 0.75 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for CDRH4D14HPNP-100MC
This table gives cross-reference parts and alternative options found for CDRH4D14HPNP-100MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH4D14HPNP-100MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDRH4D14/HPNP-100MB | 1 ELEMENT, 10uH, GENERAL PURPOSE INDUCTOR, SMD | Sumida Corporation | CDRH4D14HPNP-100MC vs CDRH4D14/HPNP-100MB |
CDRH4D14/HPNP-100MC | 1 ELEMENT, 10uH, GENERAL PURPOSE INDUCTOR, SMD | Sumida Corporation | CDRH4D14HPNP-100MC vs CDRH4D14/HPNP-100MC |
CDRH4D14HPNP-100MB | General Purpose Inductor, 10uH, 20%, 1 Element, SMD | Sumida Corporation | CDRH4D14HPNP-100MC vs CDRH4D14HPNP-100MB |
7E03TA-100M | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, CHIP, 1212 | SAGAMI ELEC CO LTD | CDRH4D14HPNP-100MC vs 7E03TA-100M |