Part Details for CDRH3D23HPNP-4R7PC by Sumida Corporation
Overview of CDRH3D23HPNP-4R7PC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CDRH3D23HPNP-4R7PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDRH3D23HPNP-4R7PCTR-ND
|
DigiKey | INDUCTOR Min Qty: 500 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4731 | Buy Now |
DISTI #
CDRH3D23HPNP-4R7PC
|
Avnet Americas | Ind Power 4.7uH 25% Ferrite Drum Core T/R - Tape and Reel (Alt: CDRH3D23HPNP-4R7PC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.3507 / $0.3791 | Buy Now |
DISTI #
851-DRH3D23HPNP4R7PC
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.4150 / $1.0000 | Order Now |
|
Future Electronics | CDRH Series 4.7 uH ±25 % Tol. 1.6 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4350 / $0.4750 | Buy Now |
Part Details for CDRH3D23HPNP-4R7PC
CDRH3D23HPNP-4R7PC CAD Models
CDRH3D23HPNP-4R7PC Part Data Attributes
|
CDRH3D23HPNP-4R7PC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH3D23HPNP-4R7PC
Sumida Corporation
General Purpose Inductor, 4.7uH, 25%, 1 Element, SMD, 1515, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1515 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.0955 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |