Part Details for CDRH3D16NP-0R7NC by Sumida Corporation
Overview of CDRH3D16NP-0R7NC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CDRH3D16NP-0R7NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH3D16NP-0R7NC-ND
|
DigiKey | FIXED IND 700NH 2.25A 43MOHM SMD Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5529 | Buy Now |
DISTI #
CDRH3D16NP-0R7NC
|
Avnet Americas | Inductor Power Shielded Wirewound 0.7uH 35% 100kHz Ferrite 2.25A SMD T/R - Tape and Reel (Alt: CDRH3D16NP-0R7NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3419 / $0.5606 | Buy Now |
DISTI #
851-CDRH3D16NP-0R7NC
|
Mouser Electronics | Power Inductors - SMD SMD Low Profile Inductor Shielded RoHS: Compliant | 0 |
|
$0.5190 / $1.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4860 | Buy Now |
DISTI #
CDRH3D16NP-0R7NC
|
Avnet Americas | Inductor Power Shielded Wirewound 0.7uH 35% 100kHz Ferrite 2.25A SMD T/R - Tape and Reel (Alt: CDRH3D16NP-0R7NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3419 / $0.5606 | Buy Now |
Part Details for CDRH3D16NP-0R7NC
CDRH3D16NP-0R7NC CAD Models
CDRH3D16NP-0R7NC Part Data Attributes:
|
CDRH3D16NP-0R7NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH3D16NP-0R7NC
Sumida Corporation
General Purpose Inductor, 0.7uH, 35%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1515 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1515 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.043 Ω | |
Inductance-Nom (L) | 0.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 3.8 mm | |
Package Style | SMT | |
Package Width | 3.8 mm | |
Packing Method | Tape | |
Rated Current-Max | 2.25 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 35% |