Part Details for CDRH3D16/LDNP-3R3NC by Sumida Corporation
Results Overview of CDRH3D16/LDNP-3R3NC by Sumida Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDRH3D16/LDNP-3R3NC Information
CDRH3D16/LDNP-3R3NC by Sumida Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CDRH3D16/LDNP-3R3NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH3D16/LDNP-3R3NC
|
Avnet Americas | Ind Power Shielded Wirewound 3.3uH 30% 100KHz 2A 1515 Carrier T/R - Tape and Reel (Alt: CDRH3D16/LDN... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ |
Part Details for CDRH3D16/LDNP-3R3NC
CDRH3D16/LDNP-3R3NC CAD Models
CDRH3D16/LDNP-3R3NC Part Data Attributes
|
CDRH3D16/LDNP-3R3NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH3D16/LDNP-3R3NC
Sumida Corporation
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1616 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.066 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 3.8 mm | |
Package Style | SMT | |
Package Width | 3.8 mm | |
Packing Method | TR | |
Rated Current-Max | 2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |
Alternate Parts for CDRH3D16/LDNP-3R3NC
This table gives cross-reference parts and alternative options found for CDRH3D16/LDNP-3R3NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH3D16/LDNP-3R3NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDRH3D16/LDNP-3R3NB | Sumida Corporation | Check for Price | General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT | CDRH3D16/LDNP-3R3NC vs CDRH3D16/LDNP-3R3NB |
CDRH3D16/LDNP-3R3NC Frequently Asked Questions (FAQ)
-
A symmetrical layout with a solid ground plane and minimal signal trace length is recommended to reduce electromagnetic interference (EMI) and ensure optimal performance.
-
Follow the recommended derating guidelines for temperature and current, and ensure proper thermal management, such as using a heat sink or thermal interface material, to prevent overheating.
-
The maximum allowable voltage stress is 1.5 times the rated voltage, but it's recommended to operate within the specified voltage range to ensure reliability and prevent damage.
-
Yes, the CDRH3D16/LDNP-3R3NC is suitable for high-frequency applications up to 1 GHz, but ensure proper impedance matching and consider the component's self-resonant frequency (SRF) when designing the circuit.
-
Store the component in a dry, cool place, and follow the recommended moisture sensitivity level (MSL) handling procedures to prevent damage during assembly and reflow soldering.