Part Details for CDRH3D16/HPNP-330MC by Sumida Corporation
Results Overview of CDRH3D16/HPNP-330MC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDRH3D16/HPNP-330MC Information
CDRH3D16/HPNP-330MC by Sumida Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CDRH3D16/HPNP-330MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH3D16/HPNP-330MC-ND
|
DigiKey | FIXED IND 33UH 410MA 870MOHM SMD Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3748 | Buy Now |
DISTI #
CDRH3D16/HPNP-330M
|
Avnet Americas | Inductor Power Shielded Wirewound 33uH 20% 100kHz Ferrite 0.41A SMD T/R - Tape and Reel (Alt: CDRH3D... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.3379 / $0.3626 | Buy Now |
DISTI #
851-CDRH3D16PNP330MC
|
Mouser Electronics | Power Inductors - SMD 33uH 0.41A 20% SMD LP INDUCTOR RoHS: Compliant | 332 |
|
$0.3370 / $0.8400 | Buy Now |
|
Future Electronics | CDRH Series 33 uH 20 % Tolerance 0.46 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5320 | Buy Now |
Part Details for CDRH3D16/HPNP-330MC
CDRH3D16/HPNP-330MC CAD Models
CDRH3D16/HPNP-330MC Part Data Attributes
|
CDRH3D16/HPNP-330MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH3D16/HPNP-330MC
Sumida Corporation
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1616 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.87 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 3.8 mm | |
Package Style | SMT | |
Package Width | 3.8 mm | |
Packing Method | TR | |
Rated Current-Max | 0.41 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |
CDRH3D16/HPNP-330MC Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves placing the component on a 2-layer or 4-layer board with a solid ground plane, and using thermal vias to dissipate heat. A thermal pad on the bottom of the component should be connected to a large copper area on the PCB to facilitate heat dissipation.
-
To ensure reliability in high-temperature environments, it's essential to follow the recommended derating curves, ensure proper thermal management, and avoid exceeding the maximum operating temperature. Additionally, consider using a thermally conductive interface material between the component and the PCB.
-
To minimize EMI and RFI, use a shielded enclosure, keep the component away from sensitive circuits, and use a common-mode choke or ferrite bead to filter out high-frequency noise. Also, ensure the PCB layout is designed to minimize radiation and coupling.
-
While the component is designed to withstand some vibration, it's essential to follow the recommended mounting and soldering procedures to ensure the component's reliability in high-vibration environments. Consider using a vibration-dampening material or a shock-absorbing mount to minimize the impact of vibrations.
-
Handle the component by the body, avoiding touching the pins or electrical connections. Store the component in a dry, cool place, away from direct sunlight and moisture. Avoid bending or flexing the component's leads, and use an anti-static wrist strap or mat when handling the component.