Part Details for CDRH3D14/HPNP-6R8NC by Sumida Corporation
Results Overview of CDRH3D14/HPNP-6R8NC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDRH3D14/HPNP-6R8NC Information
CDRH3D14/HPNP-6R8NC by Sumida Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CDRH3D14/HPNP-6R8NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH3D14/HPNP-6R8NC-ND
|
DigiKey | FIXED IND 6.8UH 840MA 290MOHM SM Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3214 | Buy Now |
DISTI #
CDRH3D14/HPNP-6R8NC
|
Avnet Americas | Inductor Power Shielded Wirewound 6.8uH 25% 100kHz Ferrite 0.84A SMD T/R - Tape and Reel (Alt: CDRH3... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3086 / $0.3150 | Buy Now |
DISTI #
851-DRH3D14HPNP6R8NC
|
Mouser Electronics | Power Inductors - SMD SMD Low Profile Inductor Shielded | 0 |
|
$0.3260 / $0.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2740 | Buy Now |
Part Details for CDRH3D14/HPNP-6R8NC
CDRH3D14/HPNP-6R8NC CAD Models
CDRH3D14/HPNP-6R8NC Part Data Attributes
|
CDRH3D14/HPNP-6R8NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH3D14/HPNP-6R8NC
Sumida Corporation
General Purpose Inductor, 6.8uH, 25%, 1 Element, Ferrite-Core, SMD, 1616, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1616 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1616 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.29 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.35 mm | |
Package Length | 3.8 mm | |
Package Style | SMT | |
Package Width | 3.8 mm | |
Packing Method | TR | |
Rated Current-Max | 0.84 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |