Part Details for CDRH3D14/HPNP-220NC by Sumida Corporation
Results Overview of CDRH3D14/HPNP-220NC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDRH3D14/HPNP-220NC Information
CDRH3D14/HPNP-220NC by Sumida Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CDRH3D14/HPNP-220NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH3D14/HPNP-220NC-ND
|
DigiKey | FIXED IND 22UH 480MA 830MOHM SMD Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3214 | Buy Now |
DISTI #
CDRH3D14/HPNP-220NC
|
Avnet Americas | Ind Power Shielded Wirewound 22uH 25% 100KHz 480mA 1515 Carrier T/R - Tape and Reel (Alt: CDRH3D14/H... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2957 / $0.3064 | Buy Now |
DISTI #
851-CDRH3D14PNP220NC
|
Mouser Electronics | Power Inductors - SMD 22uH 0.48A 25% SMD LP INDUCTOR RoHS: Compliant | 441 |
|
$0.3050 / $0.6900 | Buy Now |
DISTI #
CDRH3D14/HPNP-220NC
|
IBS Electronics | IND POWER SHIELDED WIREWOUND 22UH 25% 100KHZ 480MA 1515 CARRIER T/R Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.2926 / $0.3059 | Buy Now |
Part Details for CDRH3D14/HPNP-220NC
CDRH3D14/HPNP-220NC CAD Models
CDRH3D14/HPNP-220NC Part Data Attributes
|
CDRH3D14/HPNP-220NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH3D14/HPNP-220NC
Sumida Corporation
General Purpose Inductor, 22uH, 25%, 1 Element, Ferrite-Core, SMD, 1616, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1616 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.83 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.35 mm | |
Package Length | 3.8 mm | |
Package Style | SMT | |
Package Width | 3.8 mm | |
Packing Method | TR | |
Rated Current-Max | 0.48 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |
Alternate Parts for CDRH3D14/HPNP-220NC
This table gives cross-reference parts and alternative options found for CDRH3D14/HPNP-220NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH3D14/HPNP-220NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDRH3D14EHPNP-220PB | Sumida Corporation | Check for Price | General Purpose Inductor, 22uH, 25%, 1 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT | CDRH3D14/HPNP-220NC vs CDRH3D14EHPNP-220PB |
CDRH3D14/HPNP-220NC Frequently Asked Questions (FAQ)
-
Sumida Corporation provides a recommended PCB layout and land pattern in their application notes, which can be obtained by contacting their technical support team. The recommended layout ensures optimal thermal performance, reduced electromagnetic interference, and improved reliability.
-
The CDRH3D14/HPNP-220NC is designed to minimize high-frequency noise and EMI through its shielded construction and optimized internal layout. However, additional EMI filtering components may be required depending on the specific application and regulatory requirements.
-
While the datasheet specifies a temperature range of -40°C to +125°C, the inductor can operate up to +150°C with derating. However, it's essential to consult with Sumida Corporation's technical support team to determine the optimal operating temperature range for specific applications.
-
The CDRH3D14/HPNP-220NC is designed to withstand moderate vibration and shock. However, for extreme environmental conditions, Sumida Corporation recommends consulting their technical support team to determine the inductor's suitability and potential modifications or custom designs.
-
Yes, Sumida Corporation recommends storing the inductors in a dry, clean environment, away from direct sunlight and moisture. Handling should be done with care to avoid mechanical stress, and electrostatic discharge (ESD) precautions should be taken to prevent damage.